Stäubli 641045-23 LM-4A-39 straight blade plug 4mm blue stackable screw conn

Order Code:

00-0523

Brand: Staubli MPN: 64.1045-23 EAN-13: 4255674607482
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £4.81
10+ £4.47
25+ £4.22
50+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 available to back orderBack-order availability date - 04/05/2026

Stackable, 4mm plug connector, with spring MULTI-LAM. For self-mounting of measurement leads, screw termination.
Colour Blue
Cable Diameter 3.9mm
Contact Plating CuZn
Dim (Ø) 3.9 mm
Nominal Current 32A
Nominal current - rounded value 32A
Pin Ø 4mm
Type Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot