Stäubli 641045-21 LM-4A-39 straight blade plug 4mm dia blk stackable 1pc

MPN
64.1045-21
Brand
Staubli
EAN-13
4255674607468
Order Code
00-0521
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.60
10+ £2.57
25+ £2.53
50+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

Stackable, 4mm plug connector, with spring MULTI-LAM. For self-mounting of measurement leads, screw termination.
Connector Type 4mm Plug, Stackable
Plug / Socket Plug, stackable
Mounting Direction Straight
Colour Black
Cable Diameter 3.9mm
Contact Plating CuZn
Dim (Ø) 3.9mm
Nominal Current 32A
Nominal current - rounded value 32A
Pin Ø 4mm
Type Plug

Reviews

Be the first to submit a review

Trustpilot