Stäubli 641045-20 LM-4A-39 plug 4 mm pin yel/gr stackable 1 pc

MPN
64.1045-20
Brand
Staubli
EAN-13
4255674607451
Order Code
00-0520
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

Stackable, 4mm plug connector, with spring MULTI-LAM. For self-mounting of measurement leads, screw termination.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction Straight
Cable Diameter 3.9mm
Contact Plating CuZn
Dim (Ø) 3.9mm
Nominal Current 32A
Nominal current - rounded value 32A
Pin Ø 4mm
Type Plug

Reviews

Be the first to submit a review

Trustpilot