Stäubli 641037-20029 LK-4A-S25 test lead, 200cm white, flexible, 4mm plugs

MPN
64.1037-20029
Brand
Staubli
EAN-13
4255674603590
Order Code
01-7356
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour White
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-S25
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot