Christmas Opening Hours and Delivery Dates here

Stäubli 641037-07521 LK-4A-S25 Test lead 75cm blk flexible stackable 4mm plugs

Order Code:

01-7318

Brand: Staubli MPN: 64.1037-07521 EAN-13: 4255674603217
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Black
Type Test lead, 4mm stackable
Cable Length 75cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-S25
Nominal Current 32A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot