Stäubli 641037-02526 LK-4A-S25 test lead 25cm violet stackable 4mm plugs

MPN
64.1037-02526
Brand
Staubli
EAN-13
4255674603064
Order Code
01-7303
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-S25
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot