Stäubli 641034-15028 LK-4N-F25 test lead 150cm grey flexible stackable plugs

Order Code:

01-7225

Brand: Staubli MPN: 64.1034-15028 EAN-13: 4255674601084
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Grey
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot