Stäubli 641033-05027 LK-4A-S10 test lead 50 cm brown, flexible, Ø 4 mm plugs

Order Code:

01-7135

Brand: Staubli MPN: 64.1033-05027 EAN-13: 4255674601978
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Brown
Type Test lead, 4mm stackable
Cable Length 50cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-S10
Nominal Current 19A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot