Stäubli 641033-05024 LK-4A-S10 Test lead 50 cm yellow flexible stackable plugs

Order Code:

01-7132

Brand: Staubli MPN: 64.1033-05024 EAN-13: 4255674601947
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Yellow
Type Test lead, 4mm stackable
Cable Length 50cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-S10
Nominal Current 19A
Nominal Voltage 60V

Trustpilot