Stäubli 641032-02524 LK-4N-S10 test lead 25cm yellow flexible stackable plugs

Order Code:

01-7093

Brand: Staubli MPN: 64.1032-02524 EAN-13: 4255674603637
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 0.25m
Nominal Current 19A
Type Test lead
Colour Yellow
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-S10
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot