Stäubli 641030-02520 LK-4N-F10 test lead 25cm yel-gr flexible stackable plugs |
01-6895
|
|
|
2+ £3.34
Price per unit Ex VAT
|
Yellow /Green |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-02521 LK-4N-F10 Test lead 25cm black flexible Ø 4mm plugs |
01-6896
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £2.73
Price per unit Ex VAT
|
Black |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-02522 LK-4N-F10 test lead, 25 cm, red, stackable 4 mm plugs |
01-6897
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.86
Price per unit Ex VAT
|
Red |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-02523 LK-4N-F10, 25 cm blue test lead, stackable 4 mm plugs |
01-6898
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £2.72
Price per unit Ex VAT
|
Blue |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-02524 LK-4N-F10 test lead flexible yellow 25 cm stackable plugs |
01-6899
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.86
Price per unit Ex VAT
|
Yellow |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-02525 LK-4N-F10 test lead 25cm green flexible stackable plugs |
01-6900
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £2.78
Price per unit Ex VAT
|
Green |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-02526 LK-4N-F10 test lead, 25cm violet, flexible, Ø4mm plugs |
01-6901
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.79
Price per unit Ex VAT
|
Violet |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-02527 LK-4N-F10 test lead 25 cm brown, flexible stackable plugs |
01-6902
|
|
|
2+ £3.32
Price per unit Ex VAT
|
Brown |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-02528 LK-4N-F10 test lead 25 cm grey stackable Ø 4 mm plugs |
01-6903
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.86
Price per unit Ex VAT
|
Grey |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-02529 LK-4N-F10 test lead 25cm white stackable Ø4mm plugs |
01-6904
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.82
Price per unit Ex VAT
|
White |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |