Stäubli 320325P0001 320325P0001 PV-KST4-EVO 2A/10II Stäubli Content 1 pc(s)

MPN
32.0325P0001
Brand
Staubli
EAN-13
2050009885588
Order Code
00-0373
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Stäubli PV-KST4-EVO 2A/10II is a high-quality photovoltaic connector designed for efficient and reliable solar power installations. With an IP2X rating, it offers protection against dust and accidental contact, ensuring safety and durability. This connector is compact and robust. Suitable for cables with a diameter range of 6.4 - 8.4 mm, it features copper silver-plated contacts for optimal conductivity, and provides exceptional performance and quality for your solar energy needs.
Type PV connector
Current Rating 30a
Contact Termination Crimp
Wire Gauge AWG 14 - 8
Contact Finish Copper silver plated
Height 18.8mm
IP Rating IP2X
Length 67.1mm
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute PV-KST4-EVO 2A/10II
Width 18.8mm
Wire Gauge (mm²) 6.4mm

Reviews

Be the first to submit a review

Trustpilot