Stäubli 320320P0001 320320P0001 PV-KBT4-EVO 2A/6II Stäubli Content 1 pc(s)

MPN
32.0320P0001
Brand
Staubli
EAN-13
2050009885557
Order Code
00-0370
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,063 in stock

The Stäubli PV-KBT4-EVO 2A/6II is a premium photovoltaic connector designed for reliable and efficient solar power installations. With an IP2X rating, it provides protection against dust and accidental contact, ensuring safety and durability. This connector is compact and robust. Suitable for cables with a diameter range of 6.4 - 8.4 mm, it features copper silver-plated contacts for optimal conductivity, and provides exceptional quality and performance for your solar energy needs.
Type PV connector
Current Rating 30a
Contact Termination Crimp
Wire Gauge AWG 14 - 8
Contact Finish Copper silver plated
Height 18.8mm
IP Rating IP2X
Length 71.4mm
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute PV-KBT4-EVO 2A/6II
Width 18.8mm
Wire Gauge (mm²) 6.4mm

Reviews

Be the first to submit a review

Trustpilot