Stäubli 320121P0001 Replacement-crimp contact MC4 Evo 2 socket 1 pc

MPN
32.0121P0001
Brand
Staubli
EAN-13
2050009885601
Order Code
00-0367
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,213 in stock

The Stäubli PV-BP4-EVO 2/6 replacement crimp contact is designed for use in MC4 Evo 2 socket connectors, ensuring reliable and efficient connections in photovoltaic systems. Suitable for cables with a cross-section of 4-6 mm², it provides robust performance with a maximum cable diameter of 6 mm². This product provides high-quality and durable connections, making it an ideal choice for maintaining and upgrading solar power installations.
Type Crimp contact
Current Rating 69 A
Contact Termination Crimp
Wire Gauge AWG 14 - 8
Gender Socket
Misc Attribute PV-BP4-EVO 2/6
Wire Gauge (mm²) 4mm²

Reviews

Be the first to submit a review

Trustpilot