Stäubli 320107P0001 Socket contact replacement contact 4 - 6 mm² PV-BP4/6 1 pc

MPN
32.0107P0001
Brand
Staubli
EAN-13
2050009885595
Order Code
00-0366
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

The Stäubli MC4 PV-BP4/6 socket contact replacement is a high-quality solution for the replacement of socket contacts with 4-6mm² cable cross-section. Designed for photovoltaic systems, and suitable for cables with a cross-section of 4-6 mm², it ensures reliable and efficient connections. With a test current of 39A and a cable diameter range of 5-8.8 mm, this replacement contact provides robust performance, with durability and superior quality, making it an ideal choice for maintaining and upgrading solar power installations.
Type PV contact
Current Rating 69 A
Contact Termination Crimp
Wire Gauge AWG 14 - 8
Gender Socket
Misc Attribute PV-BP4/6
Test current 39A
Wire Gauge (mm²) 5mm²

Reviews

Be the first to submit a review

Trustpilot