Stäubli 320035P0001 Coupling socket MC4 connector PV-KST4/10II 1 pc

MPN
32.0035P0001
Brand
Staubli
EAN-13
2050009886592
Order Code
00-0361
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 677 in stock

The Stäubli PV-KST4/10II Coupling Socket is a high-quality MC4 connector designed for reliable and efficient photovoltaic connections. This coupling socket features a robust construction and a secure locking mechanism, ensuring excellent electrical conductivity and resistance to environmental factors. Approved for DC 1000 V (IEC) and DC 1500 V (UL), it is suitable for various PV systems and offers long-term durability and ease of installation, making it an ideal choice for both residential and commercial solar energy applications.
Type PV connector
Current Rating 69 A
Contact Termination Crimp
Wire Gauge AWG 14 - 8
Gender Socket
Contact Finish Copper silver plated
Height 18.8mm
IP Rating IP2X
Length 61mm
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute PV-KST4/10II
Rated Surge Voltage 16kV
Width 18.8mm

Reviews

Be the first to submit a review

Trustpilot