Stäubli 320017P0010-UR MC Photovoltaic plug PV-KST4/6II PV-KST4/6II-UR 10 pc

MPN
32.0017P0010-UR
Brand
Staubli
EAN-13
2050008467495
Order Code
00-0359
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The Stäubli PV-KST4/6II-UR Photovoltaic Plug is a high-quality MC4 connector designed for robust and efficient photovoltaic connections. This set includes 10 plugs, each featuring durable construction and a secure locking mechanism to ensure excellent electrical conductivity and resistance to environmental factors. Ideal for various PV systems, these connectors offer long-term reliability and ease of installation, making them a preferred choice for both residential and commercial solar energy applications.
Type PV connector
Current Rating 69 A
Contact Termination Crimp
Wire Gauge AWG 14 - 8
Gender Plug
Connector cross section 4–6mm²
Max. diameter 5.5 - 9mm
Misc Attribute PV-KST4/6II-UR

Reviews

Be the first to submit a review

Trustpilot