Stäubli 320016P0001-UR Coupling socket MC4 connector PV-KBT4/6II-UR 1 pc

MPN
32.0016P0001-UR
Brand
Staubli
EAN-13
2050009886561
Order Code
00-0356
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Stäubli PV-KBT4/6II-UR Coupling Socket is a high-quality MC4 connector designed for reliable and efficient photovoltaic connections. This coupling socket features a durable construction and a secure locking mechanism, ensuring excellent electrical conductivity and resistance to environmental factors. Suitable for various PV systems, it offers long-term reliability and ease of installation, making it an ideal choice for both residential and commercial solar energy applications.
Type PV Socket
Current Rating 69 A
Contact Termination Crimp
Wire Gauge AWG 14 - 8
Gender Socket
Contact Finish Copper silver plated
Height 18.8mm
IP Rating IP2X
Length 58mm
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute PV-KBT4/6II-UR
Rated Surge Voltage 16kV
Width 18.8mm

Reviews

Be the first to submit a review

Trustpilot