Stäubli 320014P0001-UR Coupling socket MC4 connector PV-KBT4/6I-UR 1 pc

MPN
32.0014P0001-UR
Brand
Staubli
EAN-13
2050009886547
Order Code
00-0353
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.59 £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,072 in stock

The Stäubli PV-KBT4/6I-UR Coupling Socket is a high-quality MC4 connector designed for efficient and reliable photovoltaic connections. This coupling socket ensures optimal performance with its robust construction and secure locking mechanism. It is compatible with various PV systems, providing excellent electrical conductivity and resistance to environmental factors. Ideal for both residential and commercial installations, the PV-KBT4/6I-UR guarantees long-term durability and ease of use, making it a preferred choice for professionals in the solar energy sector.
Type PV Socket
Current Rating 69 A
Contact Termination Crimp
Wire Gauge AWG 14 - 8
Gender Socket
Contact Finish Copper silver plated
Height 18.8mm
IP Rating IP2X
Length 58mm
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute PV-KBT4/6I-UR
Rated Surge Voltage 16kV
Width 18.8mm

Reviews

Be the first to submit a review

Trustpilot