Stäubli 280039-03024 LK205 test lead flexible 2 mm banana plug 30 cm yellow

Image Representative of Range

Stäubli 280039-03024 LK205 test lead flexible 2 mm banana plug 30 cm yellow

MPN
28.0039-03024
Brand
Staubli
EAN-13
2050003616935
Order Code
01-6846
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £3.73
10+ £3.70
25+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Highly flexible test lead with PVC insulation, both ends with stackable 2 mm banana plug.
Cable Length 0.3m
Nominal Current 10A
Type Test lead
Colour Yellow
Contact Material Au
Cross Section 0.5mm²
Jack Diameter 2mm
Material PVC
Misc Attribute LK205
Plug Features Nestable
Reading Category CAT I
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot