Stäubli 240157-21 SAGK4-K safety terminal, black, brass, 4 mm socket

MPN
24.0157-21
Brand
Staubli
EAN-13
4053199987207
Order Code
01-6811
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.04 £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Small, slim, CAT II safety terminal clip made of brass with insulation on all sides. Serrated jaw for rough grip as well as fine wire surface. Rigid Ø 4 mm socket in the insulation body, suitable for accepting spring-loaded Ø 4 mm plugs with rigid insulation sleeve.
Type Alligator clip
Insulation Insulated
Current Rating 15A
Colour Black
Jack Diameter 4
Max. clamping range 11mm
Misc Attribute SAGK4-K
Nominal Voltage 300V
Reading Category CAT II
Tip material Brass

Reviews

Be the first to submit a review

Trustpilot