Stäubli 240043-29 KS2-10L/1 connector, white, 2 mm pin, 10 mm dot pitch, 1 pc

Order Code:

01-6807

Brand: Staubli MPN: 24.0043-29 EAN-13: 2050000578922
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
351 in stock, despatched in 4 working days

Insulated Ø 2mm connector plugs. Gold-plated, brass plugs, made in one piece and with a resilient contact lamella.
Contact Material Gold plated
Dot pitch 10mm
Factory colour White
Insulation Type Partially insulated
Material (details) gold-plated
Misc Attribute KS2-10L/1
Nominal Current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal voltage (details) 30 V/AC ~ 60V DC
Pin Ø 2mm
Type 2mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot