Stäubli 233120-25 SEB4-F safety jack socket gr built-in 4 mm insulated 1 pc

MPN
23.3120-25
Brand
Staubli
EAN-13
2050000577130
Order Code
00-0333
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.05
20+ £1.04
50+ £1.02
100+ £0.999
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

4mm rigid socket in insulated body, with gold-plated contacts and 4.8mm male spade connector. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Cable Diameter 14.5mm
Contact Plating Gold plated
Dim (Ø x L) 14.5 mm x 31.5 mm
Insulation Material Insulated
Length 31.5mm
Material Gold-plated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage Contact-safe 1000 V/ CAT III
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot