Stäubli 233060-25 SLB4-F63 gr safety jack socket Ø4 mm built-in insulated

MPN
23.3060-25
Brand
Staubli
EAN-13
2050000576836
Order Code
00-0313
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.61
10+ £1.49
25+ £1.37
50+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Insulated, rigid 4mm socket connector, suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. The socket is from brass. Panel mount by fitting into cutouts in plates or housings.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Cable Diameter 14.5mm
Contact Plating Gold plated
Dim (Ø x L) 14.5 mm x 33 mm
Insulation Material Insulated
Length 33mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot