Stäubli 233020-25 SLB4-G safety jack socket gr Ø 4 mm insulated 1 pc

MPN
23.3020-25
Brand
Staubli
EAN-13
2050000576768
Order Code
00-0304
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £2.00
20+ £1.99
50+ £1.97
100+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Insulated, rigid 4mm socket connector with gold-plated contacts, suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Panel mount by bolting through cutouts in plates or housings made of plastic, metal, etc.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Cable Diameter 14.5mm
Connection Threaded bolts M4 or soldered hole
Contact Plating Gold plated
Dim (Ø x L) 14.5 mm x 38.5 mm
Insulation Material Insulated
Length 38.5mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot