Stäubli 230050-23 LB2-IF Jack Socket 2 mm Blue Insulated Vertical 1 pc

MPN
23.0050-23
Brand
Staubli
EAN-13
2050000578519
Order Code
00-0275
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.72
10+ £1.59
100+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Insulated 2mm jack socket with spring plates, panel mount with solder connection. Rigid connector with thread and nut for secure mounting in cutouts in plates or casings.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Cable Diameter 2mm
Connection Soldering
Contact Plating Gold plated
Dim (Ø) 2mm
Insulation Material Insulated
Material Gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot