Stäubli 222618-28 SLS205-L straight blade plug 2mm pin grey 1pc axial plug

MPN
22.2618-28
Brand
Staubli
EAN-13
2050000578830
Order Code
00-0252
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £0.940
50+ £0.866
125+ £0.797
250+ £0.727
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

A straight grey 2mm plug connector with spring contact fins, designed for the self-mounting of measurement test leads.
Connector Type Plug, straight
Mounting Direction Straight
Colour Grey
Cable Diameter 2mm
Connection Soldering
Contact Plating Gold plated
Cross Section 0.5mm²
Dim (Ø) 2mm
Insulation Material Partially insulated
Material gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot