Stäubli 140007 POAG-ID/6 Flush Mounted Box For POAG-ID6 Nominal current

MPN
14.0007
Brand
Staubli
EAN-13
2050000579851
Order Code
00-0215
Country of Origin
Switzerland

Discontinued


Panel-mount receptacle with a green-yellow coloured ring and a built-in plug POAG-S6/25, nickel-plated according to DIN 42801 standard. Suitable for mounting in flush-type boxes.
Connector Type Socket, built-in
Mounting Direction Straight (Panel)
Colour Green, Yellow
Insulation Material POM
Pins 1
Type Socket, built-in

Trustpilot