Christmas Opening Hours and Delivery Dates here

Status IR200/15/250 0°C to +250°C 15:1 Divergent Optics IR Temperature Sensor

Order Code:

65-1542

Brand: Status Instruments MPN: IR/200/15/250

Discontinued


A general purpose 4 to 20mA loop powered infrared temperature transmitter that is housed in a robust stainless steel body. Designed as an alternative to traditional probe assemblies for applications where physical contact with the target is not desired. The sensor measures the average temperature of an area dependent on the configuration of the divergent optics.


  • Divergent optic ratio 15:1
  • Non-contact temperature measurement
  • Temperature range 0°C to +250°C
  • Fixed emissivity
  • Fast response
  • Ideal for non-reflective non-metals or painted metal surfaces
Supply Voltage 24V
Output Range 4 to 20mA
Sensor Type IR Temperature transmitter
Temperature Range 0 to +250°C

Trustpilot