StarTech USB3CAB2M 2m USB 3.0 Certified A To B Cable - M/M

MPN
USB3CAB2M
Brand
StarTech.com
EAN-13
0065030850872
Order Code
19-9211
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 64 in stock

The StarTech.com USB3CAB2M 2m USB 3.0 A to B Cable provides a connection between a computer and peripheral devices with a USB 3.0 B port, such as hard drives, card readers and video capture devices. This cable is USB IF certified to USB 3.0 specifications, guaranteeing a dependable, long-lasting connection to your USB B devices.

Backed by StarTech.com's lifetime warranty.


  • USB-IF Certified SuperSpeed USB 3.0
  • Data transfer rates up to 5Gbps
  • Aluminium-Mylar Foil with braided shielding
  • Moulded connectors with strain relief
  • Backward compatible with USB 2.0
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: USB 3.0 A (9-pin, SuperSpeed) male
  • Connector B: USB 3.0 B (9-pin, SuperSpeed) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no.: USB3CAB2M
Cable Length 2m
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 B male
Colour Black
Type USB 3 cable
AWG wire size 24/28
Cable jacket material Polyvinyl chloride (PVC)
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Data transfer rates up to 5Gbps
Data transfer rate up to 5Gbps
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package depth 220mm
Package height 16mm
Package weight 99g
Package width 200mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 90g

Reviews

Be the first to submit a review

Trustpilot