StarTech USB2LINK 2m USB 2.0 Easy Transfer Cable For Windows 8

MPN
USB2LINK
Brand
StarTech.com
EAN-13
0065030831031
Order Code
19-9541
Country of Origin
China

Discontinued


The StarTech.com USB2LINK USB 2.0 Easy Transfer cable offers a convenient solution for migrating files from Windows XP or Vista or Windows 7 computers to the newer Windows 8 platform, using the Windows Easy Transfer software. Instead of having to transfer files from your old computer to your new one over a network or CD/DVD storage, this high quality data transfer cable lets you connect one Windows computer to another. Connecting directly through USB 2.0, it supports data transfer speeds of up to 480Mbps.

This product supports Windows XP, Vista, Windows 7, and Windows 8, but it does not support Windows 8.1 and later. As of version 8.1, Windows has removed support for cables in the Windows Easy Transfer software.

Backed by a StarTech.com 2-year warranty.


  • High Speed USB 2.0 compliant host interface with support for transfer rates up to 480 Mbps
  • Uses Microsoft's Windows Easy Transfer software application
  • OS compatibility: Supported transfer methods: Windows XP to Windows Vista
  • Convenient 2m cable length
  • Colour: Black
  • Connector type(s): USB A (4-pin) male
  • Enclosure type: Plastic
  • Manufacturer's part no.: USB2LINK

Supplied with: Instruction manual, USB data transfer cable.

Software: Requires Windows Easy Transfer software included with Windows Vista, Windows 7, Windows 8 and may be downloaded for Windows XP.


Length 2m
Colour Black
Type USB 2 cable

Trustpilot