StarTech USB2HAB2RA3 1m USB 2.0 A Right Angle To B Right Angle Cable - M/M

Order Code:

19-8947

Brand: StarTech.com MPN: USB2HAB2RA3 EAN-13: 0065030839747

Discontinued


The StarTech.com USB2HAB2RA3 1m USB A to B cable features one USB A male connector and 1 x right angle USB B male connector, providing a USB 2.0 connection to peripherals such as USB printers, scanners or external USB hard drives.

Backed by StarTech.com lifetime warranty.


  • Moulded 90° (right-angle) connectors with strain relief
  • Aluminium-Mylar Foil with braided shielding
  • Supports high-speed USB data transfer rates of up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 900mm
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB B (4-pin) male
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • Manufacturer's part no.: USB2HAB2RA3
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 B male
Colour Black
Type USB 2 cable
Length 0.9m

Trustpilot