StarTech USB2EXT4P15M 15m USB 2.0 Active Cable With 4 Port Hub

Order Code:

19-8939

Brand: StarTech.com MPN: USB2EXT4P15M EAN-13: 0065030858151

Discontinued


The StarTech.com USB2EXT4P15M 15m Active USB 2.0 Extension Cable features an integrated 4-port Hub that lets you connect up to 4 x USB 2.0 devices while overcoming distance restrictions and power limitations. The active USB 2.0 extension cable ensures performance beyond the 5m length limits of standard USB cables. Perfect for applications where you need to extend the connection distance of your USB peripherals, enabling you to connect them up to 15m away from the host computer.

The cable also allows you to increase the number of devices attached to your computer by allowing you to connect up to 4 devices through a single USB port. For added convenience, the cable comes with a 2A power adaptor to provide power to your connected USB devices. It supports the full USB 2.0 bandwidth of 480 Mbps, and is backed by StarTech.com's 2-year warranty.


  • High Speed USB 2.0 compliant, with supported data transfer rates up to 480 Mbps
  • Backward compatible with USB 1.1/1.0 devices
  • Includes a 2A external power adaptor
  • Overcurrent detection and protection for all 4 ports
  • Plug and Play and Hot Swap compatible
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 15m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB A (4-pin) female
  • Connector plating: Nickel
  • Plug type: H
  • Manufacturer's part no.: USB2EXT4P15M
Cable Length 15m
Connector 1 USB 2.0 A male
Colour Black
Type USB 2 cable
Data transfer rate 480 Mbit/s
Harmonized System (HS) code 84719000
Hub interfaces USB 2.0
Input Voltage 110 - 240 V
Output Current 2 A
Output Voltage 5 V
Package depth 237mm
Package height 60mm
Package weight 929 g
Package width 214mm
Ports quantity 4
Product colour Black
USB 2.0 ports quantity 4
Weight 700 g

Trustpilot