Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


StarTech USB2ADC1MD 1m USB to Angled Apple® 30-pin Dock Connector Cable White

Order Code:  

19-8933

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: USB2ADC1MD  Copy to clipboard EAN-13: 0065030849050
 Report an error

Discontinued

The StarTech.com USB2ADC1MD White 1m Dock Connector to USB cable for iPhone, iPod and iPad features a down-angled Apple (30-pin) Dock Connector. This makes it ideal for wall-mounted or stand-mounted applications because it positions the cable behind your iOS-enabled mobile digital device for a neater installation that keeps the cable out of the way.

This uniquely constructed Dock Connector to USB cable features a stepped Apple Dock Connector, designed by StarTech.com. Unlike a regular connector, this one plugs into your iPhone, iPod or iPad, even when inside a protective case, avoiding the inconvenience of having to constantly remove the cover for every charge/sync. This durable cable is Apple MFi certified and backed by a StarTech.com lifetime warranty.


  • High quality connectors, suited for repeated connections/disconnections to/from your iPhone, iPod or iPad
  • Compatible with all existing Apple 30-pin dock cable connectors
  • Aluminium-Mylar Foil with braided shielding
  • Supports high-speed USB data transfer rates of up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: White
  • Connector A: USB A (4-pin) male
  • Connector B: Apple (30-pin) dock connector male
  • Connector plating: Nickel
  • Connector style: Straight to down angle
  • Manufacturer's part no.: USB2ADC1MD
Type Dock cable
Length 1m
Colour White
Connector A USB 2.0 A male
Connector B 30-pin dock

Reviews


Be the first to submit a review