StarTech TX3SPLITTER 150mm TX3 Fan Power Splitter Cable

MPN
TX3SPLITTER
Brand
StarTech.com
EAN-13
0065030794961
Order Code
19-8795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The StarTech.com TX3SPLITTER 150mm TX3 Fan Power Splitter Cable lets you connect 2 x 3-pin TX3 fans to 1 x power supply connector, allowing you to optimize your cooling capability without having to upgrade the power supply. Providing flexibility when positioning computer case fans, this 150mm long splitter cable eliminates the need to strain the connection from the computer power supply to reach the fan power connection.

Backed by StarTech.com lifetime warranty.


  • Compatible with PC and Mac® computers
  • Cable length: 150mm
  • Connector A: Molex fan (3-pin, TX3) female
  • Connector B: Molex fan (3-pin, TX3) male
  • Manufacturer's part no.: TX3SPLITTER
Connector 1 Molex (3-pin)
Connector 2 Molex (3-pin)
Length 0.152m
Colour Black, red, yellow
Type PC fan cable
Connector 1 gender Male
Connector 2 gender Female
Harmonized System (HS) code 84733080
Package depth 0.0700mm
Package height 125mm
Package weight 11.5g
Package width 90mm
Product colour Assorted colours, White
Weight 11g

Reviews

Be the first to submit a review

Trustpilot