StarTech SCNM9FM2MBK 2m Black DB9 Serial RS232 Null Modem Cable F/M

MPN
SCNM9FM2MBK
Brand
StarTech.com
EAN-13
0065030850506
Order Code
19-8828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 58 in stock

The StarTech.com SCNM9FM2MBK 2m DB9 Null Modem Cable features 1 x DB9 female and 1 x DB9 male connector, allowing you to connect a serial printer to a 9-pin serial port, or transfer files from PC to PC via serial connection. Replace worn-out or missing DB9 RS232 cables with this high quality, 2m DB9 RS232 serial null modem cable.

Backed by StarTech.com's lifetime warranty.


  • High quality shielding prevents EMI
  • Moulded connectors with strain relief
  • Cable length: 2m
  • Colour: Black
  • Connector A: DB-9 (9-pin, D-Sub) female
  • Connector B: DB-9 (9-pin, D-Sub) male
  • Connector style: Straight
  • Manufacturer's part no.: SCNM9FM2MBK
Connector 1 D-Sub
Connector 2 D-Sub
Length 2m
Colour Black
Type RS232
AWG wire size 28
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Master (outer) case height 255mm
Master (outer) case length 400mm
Master (outer) case width 360mm
Package depth 225mm
Package weight 119g
Package width 125mm
Product colour Black
Products per master (outer) case 140 pc(s)
Quantity per pack 1 pc(s)
Weight 113.5g

Reviews

Be the first to submit a review

Trustpilot