The StarTech.com SAS8787100 1m Internal Mini-SAS cable with Sidebands features 2 x SFF-8087 connectors, helping you transmit, manage and protect critical data and digital content. Confidently transmit, manage and protect critical data and digital content.
Backed by StarTech.com lifetime warranty.
- Dual SFF-8087 Internal Mini-SAS Plugs
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 1m
- Connector A: SFF-8087 (36-pin, internal Mini-SAS) plug
- Connector B: SFF-8087 (36-pin, internal Mini-SAS) plug
- Manufacturer's part no.: SAS8787100
| Connector 1 |
SFF-8087 |
| Connector 2 |
SFF-8087 |
| Length |
1m |
| Colour |
Black |
| Type |
SAS cable |
| Cable standard |
Ultra-640 SCSI |
| Cable Type |
External |
| Certification |
RoHS, CE, REACH |
| Connector gender |
Male/Male |
| Number Of Connectors |
2 |
| Package depth |
138mm |
| Package height |
280mm |
| Package weight |
51.8g |
| Package width |
17mm |
| Product colour |
Black |
| Weight |
51.8g |