StarTech RJ45SPLITTER 2-to-1 RJ45 Splitter Cable Adaptor - F/M

MPN
RJ45SPLITTER
Brand
StarTech.com
EAN-13
0065030783347
Order Code
19-8671
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.06 £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

The StarTech.com RJ45SPLITTER 2-to-1 RJ45 Splitter Cable Adaptor increases the number of RJ45 network connections on an RJ45 outlet, allowing 2 x 10/100 Ethernet signals through a single Cat5/Cat5e wire. On one end of the installation the splitter enables you to connect two patch cables from a hub or switch to a single port on a patch panel. On the other end of the installation the splitter connects to a single Cat5/Cat5e network drop through a wall outlet which can then be connected to two separate devices. The patch panel and wall outlet are connected through a single Cat5/Cat5e cable.

Backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 330mm
  • Connector A: RJ-45 male
  • Connector B: RJ-45 female
  • Manufacturer's part no.: RJ45SPLITTER
Type RJ45 Adapter
Gender Male/Female
Shielded/Shrouded Unshielded
Cable jacket material Polyvinyl chloride (PVC)
Cable Length 0.33m
Cable standard Cat5e
Cabling technology 10/100Base-T(X)
Certification RoHS
Colour Grey
Length 330mm
Package depth 220mm
Package height 30mm
Package weight 30g
Package width 200mm
Plug and Play Yes
Product colour Grey
RJ-45 input ports 1
RJ-45 output ports 2
Weight 45g

Reviews

Be the first to submit a review

Trustpilot