StarTech PXTC13C20143 Computer Power Cable - C13 To C20 14AWG 1m

MPN
PXTC13C20143
Brand
StarTech.com
EAN-13
0065030860567
Order Code
19-8743
Country of Origin
China

Discontinued


This StarTech.com PXTC13C20143 1m C13 to C20 power cable features 1.6mm diameter wire that's suitable for high-power connections, making it perfect for server applications and connecting to a Power Distribution Unit (PDU). Alternatively, you can use the cable to extend the reach of your existing power cable, which gives you the extra distance you need to place your devices according to your server room configuration.

Backed by the StarTech.com lifetime warranty.


  • Rated to carry 125V at 15A
  • High power handling capability (1.6mm diameter wire), suitable for larger devices
  • UL, RoHS compliant
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Cable type: SJT
  • Colour: Black
  • Connector A: IEC 60320 C13 power
  • Connector B: IEC 60320 C20 power
  • Manufacturer's part no.: PXTC13C20143
Length 1m
Colour Black
Type C13 (IEC)
Nominal Current 15A
Plug Type C20

Trustpilot