Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


StarTech MXT101MM10 3m VGA Monitor Cable - HD15 - M/M

Order Code:  

19-9459

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: MXT101MM10 Copy to clipboard EAN-13: 0065030834759
 Report an error

Discontinued

The StarTech.com MXT101MM10 3m VGA Video Monitor Cable features 2 x HDDB15 male connectors, providing a high quality VGA connection. Extends your VGA signal to allow more flexible placement of your monitor, or replace worn-out or missing monitor VGA cables.

Backed by StarTech.com lifetime warranty.


  • Cable length: 3m
  • Colour: Grey
  • Connector A: VGA (15-pin, high density D-Sub) male
  • Connector B: VGA (15-pin, high density D-Sub) male
  • Connector plating: Nickel
  • Manufacturer's part no.: MXT101MM10
Type VGA cable
Length 3m
Colour Grey

Reviews


Be the first to submit a review