StarTech MUY1MFFADP Stereo 3.5mm Headphone Splitter Cable Adaptor Black

Order Code:

19-9452

Brand: StarTech.com MPN: MUY1MFFADP EAN-13: 0065030850728

Discontinued


The StarTech.com MUY1MFFADP Slim Headphone Splitter Cable splits 1 x 3.5mm audio output into 2 x separate outputs, enabling you to connect two sets of headphones or speakers.to your MP3 player, tablet, PC or laptop computer. The cable allows you to share your favourite songs and/or videos with a friend while you are travelling or on the move. It features a slim connector moulding that fits easily into a 3.5mm headphone jack, even if your mobile device is in a protective case. This splitter adaptor is coloured to suit black mobile devices, and can be used with any portable device that has a 3.5mm mini jack, such as your iPhone, iPod and iPad.

Backed by StarTech.com's lifetime warranty.


  • All-black construction
  • Slimline connector moulding
  • Moulded connectors with strain relief
  • Compact, lightweight design
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male
  • Connector B: 3.5mm Mini-Jack (3 position) female
  • Connector plating: Nickel
  • Product dimensions: 150 x 25 x 11mm
  • Manufacturer's part no.: MUY1MFFADP
Connector 1 3.5mm jack plug
Connector 2 3.5mm jack socket
Length 150mm
Number of A Connectors 1
Number of B Connectors 2

Trustpilot