The StarTech.com MU3MMMSWH 3m White 3.5mm slim audio cable features male to male 3.5mm connectors. It enables you to connect your portable 3.5mm mini jack audio devices such as the iPod®, iPhone®, iPad®, MP3 player, etc. to your car or home stereo system. Featuring a slim connector moulding, this aux stereo cable fits nicely into a 3.5mm headphone jack, even if your mobile audio player is in a protective case.
Backed by the StarTech.com Lifetime Warranty.
- 2x 3.5mm Mini-Jack male connectors
- Slimline connector moulding
- Moulded connectors with strain relief
- Cable jacket type: PVC - polyvinyl chloride
- Cable length: 3m
- Colour: White
- Connector A: 3.5mm Mini-Jack (3 position) male
- Connector B: 3.5mm Mini-Jack (3 position) male
- Connector plating: Nickel
- Manufacturer's partno.: MU3MMMSWH
| Connector 1 |
Straight |
| Connector 2 |
Straight |
| Length |
3m |
| AWG wire size |
30 |
| Compliance certificates |
RoHS |
| Connector 1 gender |
Male |
| Connector 2 gender |
Male |
| Connector contacts plating |
Nickel |
| Harmonized System (HS) code |
85189000 |
| Jacket Material |
Polyvinyl chloride (PVC) |
| Number of A Connectors |
1 |
| Number of B Connectors |
1 |
| Package depth |
220mm |
| Package height |
7mm |
| Package weight |
28g |
| Package width |
128mm |
| Plug and Play |
Yes |
| Product colour |
White |
| Quantity per pack |
1 pc(s) |
| Slimline |
connector moulding |
| Weight |
21g |