StarTech MHDPMM3M 3m Passive Micro USB To HDMI MHL Cable

Order Code:

19-9435

Brand: StarTech.com MPN: MHDPMM3M EAN-13: 0065030849654

Discontinued


The StarTech.com MHDPMM3M 3m 5-pin Micro USB to HDMI cable lets you connect your MHL-enabled Smartphone or tablet to your MHL-enabled HDTV display, monitor, or projector. The cable is compatible with Samsung S3, S4, S5, Note 2, Note 3 Smartphones and Galaxy Tab® Pro 8.4 and 10.1 tablets. Delivering both quality and convenience, this passive cable supports 1080p video resolution and 7.1 channel digital audio output. It can also simultaneously charge your mobile device when in MHL mode and while connected to your MHL-enabled display.

Backed by The StarTech.com lifetime warranty.


  • 1080p video output
  • Digital audio supported
  • TV remote control on your mobile device with CEC supporting HDTVs
  • Aluminium-Mylar Foil with braided shielding
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: MHDPMM3M

As this is a passive cable, your mobile device as well as your HDTV display, monitor, or projector, etc. must be MHL-enabled. Please refer to your device's manual and/or visit the MHL consortium website for a list of MHL Enabled Products. This product will not work with devices that have an 11-pin MHL connector, such as the Samsung S3 and S4 models.

Connector 1 HDMI male
Connector 2 USB Micro-B male
Length 3m
Colour Black
Type HDMI lead
Number of A Connectors 1
Number of B Connectors 1

Trustpilot