StarTech M45PATCH1BK 300mm Cat5e Black Moulded RJ45 UTP Cat5e Patch Cable

MPN
M45PATCH1BK
Brand
StarTech.com
EAN-13
0065030793254
Order Code
19-8523
Country of Origin
China

Discontinued


The StarTech.com M45PATCH1BK 300mm black Cat 5e cables offer excellent durability as they are constructed to the highest industry standards, to ensure high-quality installs. You can rely on them to deliver the stability and speed that you need for reliable network performance.

Backed by The StarTech.com lifetime warranty.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm
  • Cable rating: CAT5e - 350 MHz
  • Cable type: Moulded
  • Colour: Black
  • Connector A: RJ-45 male
  • Connector B: RJ-45 male
  • Fire rating: CMG rated (general purpose)
  • Manufacturer's partno.: M45PATCH1BK
LAN Category CAT 5e
Length 0.3m
Colour Black
Type Cat5e cable

Trustpilot