Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


StarTech LENYMCHDVUGK Accessory Kit For Lenovo Yoga 3 Pro

Order Code:  

19-9508

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: LENYMCHDVUGK Copy to clipboard EAN-13: 0065030861458
 Report an error

Discontinued

The StarTech.com LENYMCHDVUGK Connectivity Kit makes your Yoga 3 Pro more versatile by adding wired network connectivity, and HDMI and VGA video compatibility. With this accessory kit you can ensure you're ready to connect to any HDMI or VGA display, using the included A/V adaptors. This added compatibility makes this accessory kit perfect when you're travelling between boardrooms, home and remote offices, trade-shows, hotels and conference centres.

Many secure offices only offer wired network connectivity, leaving your NIC-less Yoga 3 connecting to the Internet using an expensive 4G LTE cell phone network, without access to shared network files. The Yoga 3 Pro kit includes a reliable USB 3.0 to Gigabit Ethernet adaptor, which adds wired network support, ideal for BYOD hot-desking, or even creating a more portable dock solution to enhance your at-home workstation.

Your Yoga 3 Pro is one of the most versatile and portable computers in the world. Don't be tied down by accessories that require an external power adaptor, or a bulky housing. Each device in this kit is meant to maintain that portability, and is built with components that don't require external power, so they easily fit into your carrying case.

Each item in the LENYMCHDVUGK is backed by its own StarTech.com warranty, ranging from 2 years to lifetime.


  • Enhance the capabilities of your Yoga Pro 3, with a kit of accessories that make your Yoga compatible with any wired network and the most common video displays and projectors
  • Maintain the portability of your laptop, with three lightweight and power-free accessories that can go anywhere your Yoga does
  • Kit includes:, USB 3.0 NIC (USB31000SPTB), Micro HDMI to HDMI adaptor (HDADFM5IN), Micro HDMI to VGA adaptor (MCHD2VGAE2)
  • USB 3.0 Gigabit NIC supports Jumbo Frames, 802.1Q VLAN Tagging, Auto MDI/X, Checksum Offload (IPv4, IPv6, TCP, UDP) and Large Send Offload
  • Micro HDMI supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
  • Colour: Black
  • Enclosure type: Plastic
  • Manufacturer's partno.: LENYMCHDVUGK
  • Product dimensions: 255 x 55 x 20mm

Supplied with: Driver CD for USB network adaptor, instruction manual for USB network adaptor, micro HDMI to HDMI adaptor, micro HDMI to VGA adaptor, USB 3.0 network adaptor.


Type Laptop / tablet connectivity kit
Connector A Various
Connector B Various
Number of A Connectors 3
Number of B Connectors 3
Length Various
Colour Black

Reviews


Be the first to submit a review