StarTech DVISPL1DD 300mm DVI-D to 2 x DVI-D Splitter Cable M/F

MPN
DVISPL1DD
Brand
StarTech.com
EAN-13
0065030825870
Order Code
19-9281
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.61 £13.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

The StarTech.com DVISPL1DD 300mm DVI-D Splitter Cable lets you connect 2 x DVI-D displays, or projectors to a single DVI-D digital video output port on your computer.

Backed by StarTech.com's lifetime warranty.


  • Moulded gold plated connectors with strain relief
  • Compliant with DVI DDWG Standards
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm
  • Colour: Black
  • Connector A: DVI-D (25 pin) male
  • Connector B: 2 x DVI-D (25 pin) female
  • Manufacturer's partno.: DVISPL1DD

This product will split your video signal to deliver two identical images of the same resolution. It cannot be used to span an image across two displays, or to show different images on each display.

Connector 1 Straight
Connector 2 Straight
Length 0.3m
Colour Black
Type DVI cable
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Certification CE, REACH
Compliance certificates CE, RoHS
Connector 1 gender Male
Connector 1 pinout 24+1
Connector 2 gender Female
Connector 2 pinout 24+1
Connector contacts plating Gold
Dual Link DVI Yes
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Master (outer) case height 275mm
Master (outer) case length 415mm
Master (outer) case width 370mm
Package depth 225mm
Package height 39mm
Package weight 158g
Package width 125mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Supported graphics resolutions 2560 x 1600 (WQXGA)
Sustainability compliance Yes
Weight 153g

Reviews

Be the first to submit a review

Trustpilot