StarTech DVIIDMM6 2m DVI-I Dual Link Digital Analog Monitor Cable M/M

Order Code:

19-9277

Brand: StarTech.com MPN: DVIIDMM6 EAN-13: 0065030808491

Discontinued


The StarTech.com DVIIDMM6 2m DVI-I Dual Link cable features 2 x male DVI-I (29-pin) connectors and provides a reliable connection between your desktop or laptop computer and a DVI-I monitor or projector. It supports resolutions of up to 2560 x 1600 and transmission rates of up to 9.9 Gbits/sec, and is fully compliant with DVI DDWG standards.

Backed by StarTech.com's Lifetime Warranty.


  • Supports a maximum resolution of 2560x1600
  • High-speed digital transmission rate of up to 9.9 Gbits/sec
  • Ferrite core eliminates EMI
  • Aluminium-Mylar Foil with braided shielding
  • Supports hot-plugging of DVI display devices
  • Compliant with DVI DDWG Standards
  • Supports both analogue and digital displays
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1.8m
  • Colour: Black
  • Connector A: DVI-I (29 pin) male
  • Connector B: DVI-I (29 pin) male
  • Connector plating: Nickel
  • Maximum data transfer rate: 9.9 gbits/sec
  • Manufacturer's partno.: DVIIDMM6
Length 1.8m
Colour Black
Type DVI cable
Maximum data transfer rate 9.9 gbits/sec

Trustpilot