StarTech DB9CONCABL6 2m Cisco Console Cable

MPN
DB9CONCABL6
Brand
StarTech.com
EAN-13
0065030833660
Order Code
19-8509
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 153 in stock

The StarTech.com DB9CONCABL6 2m Cisco Console Management Cable is designed as a replacement cable for use with several Cisco routers, including the 600, 800, 1600 and 1700 series. It is equivalent to Cisco part no. CAB-CONSOLE-RJ45 and AIR-CONCAB1200 console cables for 1130AG, 1200, 1230AG, and 1240 platforms.

Backed by the StarTech.com lifetime warranty.


  • Compatible with Cisco equipment
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1.8m
  • Colour: Blue
  • Connector A: RJ-45 male
  • Connector B: DB-9 (9 pin, D-Sub) female
  • Manufacturer's partno.: DB9CONCABL6
Connector 1 RJ-45
Connector 2 DB9 FM
Length 1.8m
Colour Blue
Type Cisco console cable
Cable jacket material Polyvinyl chloride (PVC)
Cable Length 1.8m
Compatible with Cisco equipment
Connector 1 gender Male
Connector 2 gender Female
Depth 1900mm
Harmonized System (HS) code 84733080
Height 16mm
Package height 220mm
Package weight 92g
Package width 200mm
Product colour Blue
Weight 87g
Width 33.4mm

Reviews

Be the first to submit a review

Trustpilot