StarTech.com WRSTRST Foam Keyboard Wrist Rest for Ergonomic Typing Support - Pa

MPN
WRSTRST
Brand
StarTech.com
UPC-12
065030887120
Order Code
70-6893
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 69 in stock

Wrist Rest for Desk | Non-Slip Design | 2 Year Warranty

Once you try this gel keyboard wrist rest, you’ll wonder how you ever got along without it. It helps to keep your wrist supported as you use your keyboard, to reduce strain and enhance your comfort at work. It’s the ideal ergonomic accessory. 

Easy to Use

Simply install the gel arm rest next to your keyboard for wrist support whenever you type. Use it on your desk, table, sit-stand workstation, or even laptop. As you type, the gel supports your wrist, providing comfort and slight cushioning. It’s so light and comfortable, you’ll hardly know it’s there.  

Designed for Comfort and Support 

The innovative wrist cushion for keyboards features a modern design with a cushioned top surface that works like a wrist pillow. It gently cradles your wrist to provide support, helping to keep your hands in a neutral position while you type. The attractive black finish complements most workstations. 

The Choice of IT Pros Since 1985   

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales

The WRSTRST is backed by a StarTech.com 2-year warranty and free lifetime technical support

The StarTech.com Advantage

- ERGONOMIC WRIST SUPPORT: Tailored for standard keyboards w/ numeric keypads at 18.3" long & 1" high, the foam wrist rest encourages neutral wrist posture & alleviates strain caused by hours of typing
- OPTIMAL COMFORT: The wrist rest's soft, breathable nylon material keeps you comfortable & supported throughout the workday while the high quality foam cushion adds ergonomic wrist support to any desk.
- NON-SLIP: The non-slip base keeps the padded wrist rest from slipping during use, providing extra grip on all desk surfaces & mouse pad mats & won't leave your computer, hands or arms sticky
  • ERGONOMIC WRIST SUPPORT: Tailored for standard keyboards w/ numeric keypads at 18.3" long &
  • 1" high, the foam wrist rest encourages neutral wrist posture &
  • alleviates strain caused by hours of typing_x000D_
  • OPTIMAL COMFORT: The wrist rests soft, breathable nylon material keeps you comfortable &
  • supported throughout the workday while the high quality foam cushion adds ergonomic wrist support to any desk._x000D_
  • NON-SLIP: The non-slip base keeps the padded wrist rest from slipping during use, providing extra grip on all desk surfaces &
  • mouse pad mats &
  • wont leave your computer, hands or arms sticky_x000D_
  • SIMPLE AND SLEEK: Weighing only 0.9lbs, the lightweight design allows for easy repositioning on your laptop or computer station &
  • the neutral black surface fits well with any workstation decor. _x000D_
  • PROFESSIONAL DESIGN: Backed by a 2 year warranty, our padded foam wrist rest offers low-profile ergonomic support for any office setup, ensuring absolute comfort with a pillow just for your wrists._x000D_
  • _x000D_

Reviews

Be the first to submit a review

Trustpilot