StarTech.com VS424HD4K60 4x4 HDMI Matrix Switch with Audio and Ethernet Control

MPN
VS424HD4K60
Brand
StarTech.com
UPC-12
065030880800
Order Code
70-6786
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £530.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

HDMI Switcher Box | Rack Mountable | Remote Ethernet & RS232 Control

This 4x4 HDMI matrix switch lets you share four HDMI video sources between four independent displays or projectors, and switch between which source is active on each display device.

True 4K at 60Hz

The HDMI switcher box provides a high level of audio and video performance, with superior contrast and crisp, clear imagery. With support for resolutions up to 4K 60Hz (4:4:4 pixel format, 8-bit color depth) and HDR, the matrix switch is ideal for conventions or trade shows, restaurants and classroom settings, as well as hospital/medical applications.

Plus, the 4K 60Hz HDMI switch is backward compatible with earlier versions of HDMI, so it's easy to use with your existing devices and displays.

Optimized Functionality

This 4x4 matrix switch is equipped with convenient push-button switching, WebGUI and RS232 control, and also features a front-panel LED display for easy status monitoring.

The HDMI switch box enables you to switch each input, meaning that different A/V sources can be shown on each output, or a single source can be output to all displays.

Ultimate Convenience

The matrix switcher includes a remote control and IR extender module that provides simple control from a distance, and is designed to save space with a standalone or rack-mounting option (ear-mounts included).

VS424HD4K60 is backed by a StarTech.com 2 -year warranty and free lifetime technical support.

The StarTech.com Advantage

- Share and switch four distinct HDMI A/V signals between four separate displays in a matrix configuration
- Enjoy astonishing picture quality with support for Ultra HD resolutions up to 4K 60Hz
- Install the HDMI switcher as a standalone device, or rack-mount it
  • FLEXIBLE SWITCHING: Share and switch four HDMI inputs between four HDMI displays with this 4x4 HDMI matrix switch that lets you choose which source is active on each display device
  • UHD RESOLUTION: This 4K 60Hz HDMI splitter supports true 4K video and HDR for uncompromising picture quality and is equipped with convenient push-button switching
  • WIDE COMPATIBILITY: This HDMI switch box features EDID management support for greater compatibility with your video source and display
  • CONVENIENT SETUP: Designed with space in mind this HDMI 2.0 matrix video selector features a rack-mounting option as well as a standalone option and features WebGUI and RS232 control
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this HDMI Matrix Switch is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance
Type HDMI switch
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot